Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224VHECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AH8658
Product RangeAFB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $24.620 |
| 5+ | $22.230 |
| 10+ | $19.820 |
| 25+ | $18.600 |
| 50+ | $17.380 |
| 100+ | $16.170 |
| 250+ | $15.490 |
| 5000+ | $15.410 |
Price for:Each
Minimum: 1
Multiple: 1
$24.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224VHECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AH8658
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial129.96CFM
Bearing TypeBall Bearing
Flow Rate - Metric3.68m³/min
Air Flow - CFM129.96CFM
Noise Rating48dBA
Power Rating9.12W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
Air Flow - m3/min3.68m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Flow Rate - Imperial
129.96CFM
Flow Rate - Metric
3.68m³/min
Noise Rating
48dBA
Rated Speed
3200rpm
Current Rating
380mA
Air Flow - m3/min
3.68m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
129.96CFM
Power Rating
9.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
