Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0712HH-AWPHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3223
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
| 5+ | $16.710 |
| 10+ | $15.850 |
| 25+ | $14.350 |
| 50+ | $13.430 |
| 100+ | $12.810 |
| 250+ | $12.180 |
Price for:Each
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0712HH-AWPHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3223
Product RangeBFB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size75.7mm
External Depth25mm
Air Flow - CFM15.327CFM
Air Flow - m3/min0.434m³/min
Noise Rating51dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Speed Control
Power Rating4.08W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.434m³/min
Bearing Type
Ball Bearing
Power Rating
4.08W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
75.7mm
Air Flow - CFM
15.327CFM
Noise Rating
51dBA
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Speed Control
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
