Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRL-48V75W1AZCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25AJ0772
Product RangeLYTE DRL-75W Series
Your Part Number
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.880 |
| 5+ | $36.540 |
| 10+ | $35.220 |
| 25+ | $33.450 |
| 50+ | $32.550 |
| 100+ | $30.780 |
Price for:Each
Minimum: 1
Multiple: 1
$37.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRL-48V75W1AZCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25AJ0772
Product RangeLYTE DRL-75W Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
No. of Outputs1 Output
Output Power Max75.36W
Output Voltage - Output 148VDC
Output Current - Output 11.57A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLYTE DRL-75W Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Output Power Max
75.36W
Output Current - Output 1
1.57A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
LYTE DRL-75W Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
