Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRU-24V10ACZCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.25AJ0780
Product RangeChrome DRU Series
Your Part Number
90 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.330 |
| 5+ | $54.890 |
| 10+ | $53.500 |
| 25+ | $52.100 |
| 50+ | $50.770 |
| 100+ | $49.080 |
Price for:Each
Minimum: 1
Multiple: 1
$58.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRU-24V10ACZCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.25AJ0780
Product RangeChrome DRU Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeChrome DRU Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (27-Jun-2024)
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
Chrome DRU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
