Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSML-0224-05Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.76AH8161
Product RangeDSML Series
Your Part Number
259 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 5+ | $9.140 |
| 10+ | $8.720 |
| 25+ | $8.590 |
| 50+ | $8.290 |
| 100+ | $7.970 |
| 250+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSML-0224-05Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.76AH8161
Product RangeDSML Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CyclePulse
Holding Force-
Coil Voltage5VDC
Coil Resistance1.9ohm
Coil Power Continuous13W
Product RangeDSML Series
SVHCTo Be Advised
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Pulse
Coil Voltage
5VDC
Coil Power Continuous
13W
SVHC
To Be Advised
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
1.9ohm
Product Range
DSML Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
