Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSMS-0730-12Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.76AH8186
Product RangeDSMS Series
Your Part Number
325 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.170 |
| 5+ | $28.520 |
| 10+ | $26.870 |
| 25+ | $25.650 |
| 50+ | $24.770 |
| 100+ | $23.920 |
| 250+ | $23.450 |
| 5000+ | $22.970 |
Price for:Each
Minimum: 1
Multiple: 1
$30.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSMS-0730-12Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.76AH8186
Product RangeDSMS Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush
Solenoid Duty CyclePulse
Holding Force-
Coil Voltage12VDC
Coil Resistance4.5ohm
Coil Power Continuous32W
Product RangeDSMS Series
SVHCTo Be Advised
Product Overview
- DSMS series open frame linear solenoid
- Push solenoid operation, pulse solenoid duty cycle
- 12VDC voltage, 0.1%, 0.2 Sec on maximum duty cycle, 3.8W power
- 0.32A current, 38ohm DCR (±10% at 25°C), 4.5ohm coil resistance
- ZHR-2 housing contact, AWG28 UL 1007 cable, SZH-002T-P0.5 contact
- UL construction CLASS B 130°C insulation material
- 100K cycles operation life expectancy
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Pulse
Coil Voltage
12VDC
Coil Power Continuous
32W
SVHC
To Be Advised
Solenoid Operation
Push
Holding Force
-
Coil Resistance
4.5ohm
Product Range
DSMS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
