Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSOL-0844-12Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.76AH8205
Product RangeDSOL Series
Your Part Number
208 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.080 |
| 5+ | $18.040 |
| 10+ | $16.990 |
| 25+ | $16.230 |
| 50+ | $15.670 |
| 100+ | $15.110 |
| 250+ | $14.540 |
Price for:Each
Minimum: 1
Multiple: 1
$19.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSOL-0844-12Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.76AH8205
Product RangeDSOL Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force-
Coil Voltage12VDC
Coil Resistance7.7ohm
Coil Power Continuous20W
Product RangeDSOL Series
SVHCTo Be Advised
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
12VDC
Coil Power Continuous
20W
SVHC
To Be Advised
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
7.7ohm
Product Range
DSOL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
