Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSTL-0418-06
Newark Part No.76AH8234
Product RangeDSTL Series
Your Part Number
523 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 5+ | $10.220 |
| 10+ | $9.630 |
| 25+ | $9.190 |
| 50+ | $8.880 |
| 100+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSTL-0418-06
Newark Part No.76AH8234
Product RangeDSTL Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage6VDC
Holding Force-
Coil Resistance27ohm
Coil Power Continuous1.35W
External Diameter12.8mm
External Length17.5mm
Product RangeDSTL Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
6VDC
Coil Resistance
27ohm
External Diameter
12.8mm
Product Range
DSTL Series
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
1.35W
External Length
17.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
