Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412SHNCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH7392
Product RangeFFB Series
Your Part Number
537 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 5+ | $15.160 |
| 10+ | $13.550 |
| 25+ | $12.560 |
| 50+ | $12.150 |
| 100+ | $11.870 |
| 250+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412SHNCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH7392
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Flow Rate - Imperial24CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.68m³/min
Air Flow - CFM24CFM
Noise Rating54.5dBA
Power Rating6W
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP Rating-
Air Flow - m3/min0.68m³/min
Product RangeFFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
24CFM
Flow Rate - Metric
0.68m³/min
Noise Rating
54.5dBA
Rated Speed
13000rpm
Current Rating
500mA
Air Flow - m3/min
0.68m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
28mm
Bearing Type
Ball Bearing
Air Flow - CFM
24CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
