Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0924EHECopy
Newark Part No.78AH8674
Product RangeFFB Series
Your Part Number
84 In Stock
624 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.130 |
| 5+ | $18.330 |
| 10+ | $16.520 |
| 25+ | $16.250 |
| 50+ | $15.980 |
Price for:Each
Minimum: 1
Multiple: 1
$20.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0924EHECopy
Newark Part No.78AH8674
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial110.18CFM
Flow Rate - Metric3.12m³/min
Air Flow - CFM110.18CFM
Noise Rating55dBA
Power Rating12W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP Rating-
Air Flow - m3/min3.12m³/min
Product RangeFFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.12m³/min
Noise Rating
55dBA
Rated Speed
4800rpm
Current Rating
500mA
Air Flow - m3/min
3.12m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
110.18CFM
Air Flow - CFM
110.18CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
