Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoIMA-S400-24-ZNPLICopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52AH7123
Product RangeIMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 35+ | $187.140 |
Price for:Each
Minimum: 35
Multiple: 35
$6,549.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoIMA-S400-24-ZNPLICopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52AH7123
Product RangeIMA Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Convection Cooling)400W
Power Rating (Forced Cooling)-
Input Voltage VAC80V AC to 275V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 116.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeIMA Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Convection Cooling)
400W
Input Voltage VAC
80V AC to 275V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
IMA Series
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
16.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
