Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No000-035-006Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42X0191
Your Part Number
15 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.810 |
| 30+ | $1.550 |
| 50+ | $1.490 |
| 100+ | $1.460 |
| 250+ | $1.430 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
Price for:Pack of 6
Minimum: 10
Multiple: 10
$18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No000-035-006Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42X0191
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length12mm
Fastener MaterialStainless Steel SUS304-2B
Fastener Plating-
Screw Head StyleFlat / Countersunk Head Pozidriv
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
12mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Stainless Steel SUS304-2B
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 000-035-006
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
