Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No333-0000Copy
Newark Part No.45M6842
Product Range333 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.700 |
| 500+ | $2.420 |
Price for:Each
Minimum: 100
Multiple: 100
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No333-0000Copy
Newark Part No.45M6842
Product Range333 Series
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector ColourNatural
External Diameter-
Product Range333 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 333 series high quality Phono Plugs made from machined brass with various plating options. The centre contact available in solid pin and ground contact with unique ‘T' shape slot for maximum contact area.
- Internal cable clamp for secure cable connection
- Spring strain-relief
- Colour coded ID rings for easy cable identification
- Attractive body styling
- 5.5mm Maximum cable
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Natural
Product Range
333 Series
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
