Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45M6857
Product Range550 Series
Your Part Number
1,579 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.040 |
| 25+ | $0.996 |
| 50+ | $0.975 |
| 100+ | $0.932 |
| 250+ | $0.847 |
| 500+ | $0.763 |
| 1000+ | $0.678 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45M6857
Product Range550 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range550 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 550-0100 is a 4mm black standard Banana Plug with a rigid, screw on acetal body which comes in white for easy identification. This range of product caters for a broad range of test instrumentation and speaker applications. The plug pin comes with a solder bucket for secure cable fixing.
- Stainless steel contact spring
- 50V Nominal working voltage
- 10mΩ Contact resistance
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
550 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 550-0100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
