Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45M6868
Product Range552 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.710 |
| 25+ | $1.630 |
| 50+ | $1.600 |
| 100+ | $1.530 |
| 250+ | $1.380 |
| 500+ | $1.270 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45M6868
Product Range552 Series
Technical Datasheet
Product Range552 Series
Current Rating16A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlue
Contact MaterialBrass
SVHCNo SVHC (10-Jun-2022)
Alternatives for 552-0200
3 Products Found
Product Overview
552-0200 is a 4mm insulated terminal - blue. It has threaded termination supplied with solder tag washer and lock nuts.
- 16A current rating, 50V voltage rating
- Panel insulating bushes with a location keyway
- 12.7mm maximum panel thickness
- Recommended torque: min 0.5Nm - max 1.0Nm
Technical Specifications
Product Range
552 Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Connector Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
