Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No557-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45M6885
Product Range557 Series
Your Part Number
204 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.440 |
| 25+ | $1.380 |
| 50+ | $1.340 |
| 100+ | $1.290 |
| 250+ | $1.170 |
| 500+ | $1.070 |
| 1000+ | $0.965 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No557-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45M6885
Product Range557 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating16A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product Range557 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 557-0100 is a 4mm Triple Contact Plug with black brass body, nickel contacts and acetal C 27021 R housing. This side stackable plug has a screw connection for the lead wire and a push-on pliable PVC moulding. The conductor and outside diameter cable entry sizes are designed to suit PVC flexible test cables up to 2.5mm².
- Black 4mm triple contact plug
- Screw connection for the lead wire and a screw-on rigid acetal moulding
- Housing: Acetal C27021 R
- Triple Contacts: Flash gold plated or nickel plated
- Cable Lead Entry: Ø7,1mm
- Wire: Ø3,5mm
- Rating: 10 Amps
- Rated Voltage: 50V
Applications
Audio, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
557 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 557-0100
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
