Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45M6890
Product Range563 Series
Your Part Number
1,818 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.040 |
| 25+ | $0.996 |
| 50+ | $0.975 |
| 100+ | $0.932 |
| 250+ | $0.847 |
| 500+ | $0.763 |
| 1000+ | $0.678 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45M6890
Product Range563 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating10A
Voltage Rating250Vrms
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range563 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
563-0100 is a 4mm panel socket with a solder bucket. It accepts 4mm diameter plugs and is suitable for panels of up to 13.5mm thickness.
- 10A current rating
- 250Vrms voltage rating
- Brass silver plated contact
- Black connector
- Temperature range from -20 to 147°C
- Contact resistance is 10mohm
Technical Specifications
Gender
Socket
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
563 Series
Connector Mounting
Panel Mount
Voltage Rating
250Vrms
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 563-0100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
