Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30M0085
Product Range571 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.240 |
| 25+ | $1.190 |
| 50+ | $1.170 |
| 100+ | $1.110 |
| 250+ | $1.010 |
| 500+ | $0.927 |
| 1000+ | $0.833 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30M0085
Product Range571 Series
Technical Datasheet
For Use With-
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage250Vrms
Insulator ColourGreen
Product Range571 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 571-0400 is insulated single socket
- Size is 0.157inch
- 90degree PCB mounted
- Grooves in the outer C27021R acetal housing provide stacking alignment for board space saving
- Color is green, brass silver plated pin/brush material
- Working voltage is 50V, current rating of 10A
- Contact resistance is 10mohm
- Temperature range from -25°C to +110°C
- Breakdown voltage is 5000V
- Component complies with 260 deg J-STD-075 non-IC electronic components standard met PSL W4
Technical Specifications
For Use With
-
Mounting Hole Dia
1.94mm
Insulator Colour
Green
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
250Vrms
Product Range
571 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
