Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0030Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3954
Product Range455
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.260 |
| 5+ | $24.390 |
| 10+ | $20.960 |
| 25+ | $20.090 |
| 50+ | $19.220 |
| 100+ | $18.960 |
| 250+ | $18.590 |
| 5000+ | $18.210 |
Price for:Each
Minimum: 1
Multiple: 1
$27.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0030Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3954
Product Range455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric54.9mm
External Width - Metric89.1mm
External Depth - Metric114.2mm
IP RatingIP54
IP RatingIP54
Body ColorUnfinished
NEMA Rating-
External Height - Imperial2.16"
External Width - Imperial3.51"
External Depth - Imperial4.5"
Product Range455
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
54.9mm
External Depth - Metric
114.2mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.51"
Product Range
455
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
89.1mm
IP Rating
IP54
Body Color
Unfinished
External Height - Imperial
2.16"
External Depth - Imperial
4.5"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 455-0030
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
