Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No456-0040Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09WX3964
Product Range456
Your Part Number
13 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.090 |
| 5+ | $26.900 |
| 10+ | $23.080 |
| 25+ | $22.110 |
| 50+ | $21.860 |
| 100+ | $20.070 |
| 250+ | $19.670 |
| 5000+ | $19.270 |
Price for:Each
Minimum: 1
Multiple: 1
$30.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No456-0040Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09WX3964
Product Range456
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric55.9mm
External Width - Metric63.7mm
External Depth - Metric114.7mm
IP RatingIP66
IP RatingIP66
Body ColorUnfinished
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial2.51"
External Depth - Imperial4.52"
Product Range456
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.9mm
External Depth - Metric
114.7mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.51"
Product Range
456
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
63.7mm
IP Rating
IP66
Body Color
Unfinished
External Height - Imperial
2.2"
External Depth - Imperial
4.52"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 456-0040
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
