Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-0120Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09WX3981
Product Range459
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.130 |
| 5+ | $24.790 |
| 10+ | $16.660 |
| 25+ | $15.960 |
| 50+ | $15.260 |
| 100+ | $14.980 |
| 250+ | $14.700 |
Price for:Each
Minimum: 1
Multiple: 1
$26.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-0120Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09WX3981
Product Range459
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric35mm
External Width - Metric100mm
External Depth - Metric120mm
IP RatingIP54
IP RatingIP54
Body ColorUnfinished
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial3.94"
External Depth - Imperial4.72"
Product Range459
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
35mm
External Depth - Metric
120mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
459
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
100mm
IP Rating
IP54
Body Color
Unfinished
External Height - Imperial
1.38"
External Depth - Imperial
4.72"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 459-0120
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
