Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-0130Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3982
Product Range459
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.150 |
| 5+ | $174.450 |
| 10+ | $149.610 |
| 25+ | $149.510 |
| 50+ | $149.400 |
| 100+ | $149.370 |
| 10000+ | $146.380 |
Price for:Each
Minimum: 1
Multiple: 1
$195.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-0130Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3982
Product Range459
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric99mm
External Width - Metric250mm
External Depth - Metric250mm
IP RatingIP54
IP RatingIP54
Body ColorUnfinished
NEMA Rating-
External Height - Imperial3.9"
External Width - Imperial9.84"
External Depth - Imperial9.84"
Product Range459
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Product Overview
The 459 series enclosures from Deltron are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
- RFI/EMI shielded
- Lap jointed lid, fastened by machine screws into threaded holes
- Designed to meet IP54 rating
- Selected sizes also include PCB guides for added simplicity
- Plain finish with no sharp edges
- Features 15 different sizes for selection
Applications
Industrial, Safety
Notes
EN55064 features integral PCB guides
Technical Specifications
Enclosure Type
Small
External Height - Metric
99mm
External Depth - Metric
250mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
459
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
250mm
IP Rating
IP54
Body Color
Unfinished
External Height - Imperial
3.9"
External Depth - Imperial
9.84"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 459-0130
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
