Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-S66-JCopy
Newark Part No.61AC5459
Product Range459
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
| 10+ | $9.340 |
| 25+ | $8.670 |
| 50+ | $8.000 |
| 100+ | $7.340 |
| 250+ | $6.620 |
| 500+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-S66-JCopy
Newark Part No.61AC5459
Product Range459
Technical Datasheet
Gasket / Seal TypeClosed Cell Sponge Seal & Screw Kit
Gasket / Seal MaterialNeoprene
Gasket / Seal Length275mm
Product Range459
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gasket / Seal Type
Closed Cell Sponge Seal & Screw Kit
Gasket / Seal Length
275mm
SVHC
No SVHC (10-Jun-2022)
Gasket / Seal Material
Neoprene
Product Range
459
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
