
16 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $72.270 |
| 5+ | $64.530 |
| 10+ | $55.240 |
| 25+ | $54.790 |
| 50+ | $54.330 |
| 100+ | $53.840 |
| 250+ | $53.280 |
Product Information
Product Overview
The 460-0080 is an Electrical Enclosure made of aluminium (ADC12) with plain finish. For safe housing electrical components with plain finish. Enclosure is ideal if your application requires protection against dust and water ingress from powerful jets of water. This enclosure is suitable for use in a wide range of industries including food preparation, medical, outdoor and high humidity situations. Complete with close fitting dust-tight lids and self-adhesive rubber seal, secured by four, six or eight countersunk stainless steel screws.
- Dust-proof, splash-proof, shower-proof and protection from powerful jets of water
- Excellent RFI EMI screening properties for housing electronic circuits and components
- IP66 Protection rating
Applications
Industrial, Consumer Electronics, Medical
Technical Specifications
Electrical / Industrial
106.7mm
222.3mm
IP66
-
5.75"
460
No
Diecast Aluminium
146mm
IP66
Unfinished
4.2"
8.75"
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 460-0080
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
