Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98K9441
Product Range461
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.360 |
| 5+ | $28.060 |
| 10+ | $24.100 |
| 25+ | $24.060 |
| 50+ | $24.010 |
| 100+ | $23.970 |
| 250+ | $23.490 |
| 5000+ | $23.020 |
Price for:Each
Minimum: 1
Multiple: 1
$31.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98K9441
Product Range461
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric54.9mm
External Width - Metric88.9mm
External Depth - Metric114.3mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial2.16"
External Width - Imperial3.5"
External Depth - Imperial4.5"
Product Range461
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
54.9mm
External Depth - Metric
114.3mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
461
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
88.9mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
2.16"
External Depth - Imperial
4.5"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 461-0030
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
