Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0050Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K9445
Product Range461
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.910 |
| 5+ | $48.520 |
| 10+ | $35.580 |
| 25+ | $35.350 |
| 50+ | $35.110 |
| 100+ | $34.820 |
Price for:Each
Minimum: 1
Multiple: 1
$51.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0050Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K9445
Product Range461
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric54.9mm
External Width - Metric120.6mm
External Depth - Metric171.5mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial2.16"
External Width - Imperial4.75"
External Depth - Imperial6.75"
Product Range461
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
54.9mm
External Depth - Metric
171.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.75"
Product Range
461
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
120.6mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
2.16"
External Depth - Imperial
6.75"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 461-0050
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
