Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0090Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K9451
Product Range461
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.850 |
| 5+ | $97.320 |
| 10+ | $78.790 |
| 25+ | $77.220 |
| 50+ | $75.640 |
Price for:Each
Minimum: 1
Multiple: 1
$102.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0090Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K9451
Product Range461
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric65mm
External Width - Metric175mm
External Depth - Metric275mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial6.89"
External Depth - Imperial10.83"
Product Range461
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
65mm
External Depth - Metric
275mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.89"
Product Range
461
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
175mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
2.56"
External Depth - Imperial
10.83"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 461-0090
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
