Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No462-0040ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09WX4003
Product Range462
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.430 |
| 5+ | $34.290 |
| 10+ | $29.330 |
| 25+ | $28.330 |
| 50+ | $27.320 |
| 100+ | $26.920 |
| 250+ | $26.390 |
| 5000+ | $25.840 |
Price for:Each
Minimum: 1
Multiple: 1
$38.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No462-0040ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09WX4003
Product Range462
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric54.9mm
External Width - Metric64.5mm
External Depth - Metric115.3mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial2.16"
External Width - Imperial2.54"
External Depth - Imperial4.54"
Product Range462
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
54.9mm
External Depth - Metric
115.3mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.54"
Product Range
462
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
64.5mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
2.16"
External Depth - Imperial
4.54"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 462-0040A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
