Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No479-0020-6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39X0407
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $4.280 |
| 25+ | $3.640 |
| 50+ | $3.320 |
| 100+ | $3.110 |
| 250+ | $3.100 |
| 500+ | $3.080 |
| 1000+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No479-0020-6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39X0407
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric112mm
External Width - Metric62mm
External Depth - Metric31mm
IP RatingIP54
IP RatingIP54
Body ColorWhite
NEMA Rating-
External Height - Imperial4.41"
External Width - Imperial2.44"
External Depth - Imperial1.22"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
112mm
External Depth - Metric
31mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.44"
Product Range
-
Enclosure Material
ABS
External Width - Metric
62mm
IP Rating
IP54
Body Color
White
External Height - Imperial
4.41"
External Depth - Imperial
1.22"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for 479-0020-6
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
