Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No479-0160-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39X0427
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.380 |
| 25+ | $4.560 |
| 50+ | $4.140 |
| 100+ | $3.880 |
| 250+ | $3.870 |
| 500+ | $3.860 |
| 1000+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No479-0160-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39X0427
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric101mm
External Width - Metric76.5mm
External Depth - Metric40mm
IP RatingIP54
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial3.98"
External Width - Imperial3.01"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
101mm
External Depth - Metric
40mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.01"
Product Range
-
Enclosure Material
ABS
External Width - Metric
76.5mm
IP Rating
IP54
Body Color
Blue
External Height - Imperial
3.98"
External Depth - Imperial
1.57"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for 479-0160-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
