Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0070Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51R8165
Product Range480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.490 |
| 5+ | $64.820 |
| 10+ | $60.080 |
| 25+ | $59.150 |
| 50+ | $58.200 |
Price for:Each
Minimum: 1
Multiple: 1
$68.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0070Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51R8165
Product Range480
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric55.9mm
External Width - Metric146mm
External Depth - Metric222.3mm
IP RatingIP68
IP RatingIP68
Body ColorUnfinished
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial5.75"
External Depth - Imperial8.75"
Product Range480
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.9mm
External Depth - Metric
222.3mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
5.75"
Product Range
480
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
146mm
IP Rating
IP68
Body Color
Unfinished
External Height - Imperial
2.2"
External Depth - Imperial
8.75"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for 480-0070
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
