Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0150Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51R8173
Product Range480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.030 |
| 5+ | $16.500 |
| 10+ | $13.300 |
| 25+ | $12.660 |
| 50+ | $12.020 |
| 100+ | $11.840 |
| 250+ | $11.680 |
Price for:Each
Minimum: 1
Multiple: 1
$17.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0150Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51R8173
Product Range480
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric31mm
External Width - Metric55mm
External Depth - Metric60mm
IP RatingIP68
IP RatingIP68
Body ColorUnfinished
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial2.17"
External Depth - Imperial2.36"
Product Range480
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
31mm
External Depth - Metric
60mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
480
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
55mm
IP Rating
IP68
Body Color
Unfinished
External Height - Imperial
1.22"
External Depth - Imperial
2.36"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
