Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No483-0100Copy
Newark Part No.51R8181
Product Range483
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No483-0100Copy
Newark Part No.51R8181
Product Range483
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric77mm
External Width - Metric101.6mm
External Depth - Metric140mm
IP RatingIP68
IP RatingIP68
Body ColorUnfinished
NEMA Rating-
External Height - Imperial3.03"
External Width - Imperial4"
External Depth - Imperial5.51"
Product Range483
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
77mm
External Depth - Metric
140mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
4"
Product Range
483
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
101.6mm
IP Rating
IP68
Body Color
Unfinished
External Height - Imperial
3.03"
External Depth - Imperial
5.51"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
