Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-S66-2616Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AC5469
Product Range486
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.420 |
| 5+ | $25.460 |
| 10+ | $24.310 |
| 25+ | $23.000 |
| 50+ | $21.370 |
| 100+ | $20.060 |
| 250+ | $18.100 |
| 5000+ | $17.740 |
Price for:Each
Minimum: 1
Multiple: 1
$27.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-S66-2616Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AC5469
Product Range486
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialSilicone Rubber
Gasket / Seal Length261mm
Product Range486
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
261mm
SVHC
No SVHC (10-Jun-2022)
Gasket / Seal Material
Silicone Rubber
Product Range
486
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
