Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No487-130806A-68Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46Y2741
Product Range487
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.350 |
| 5+ | $103.770 |
| 10+ | $88.690 |
| 25+ | $88.140 |
| 50+ | $87.580 |
| 100+ | $85.530 |
| 250+ | $83.820 |
Price for:Each
Minimum: 1
Multiple: 1
$116.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No487-130806A-68Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46Y2741
Product Range487
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric60mm
External Width - Metric80mm
External Depth - Metric130mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial3.15"
External Depth - Imperial5.12"
Product Range487
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
130mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
487
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
80mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
2.36"
External Depth - Imperial
5.12"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 487-130806A-68
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
