Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No490-170805E-68Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AC3128
Product RangeFortis
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.380 |
| 5+ | $68.480 |
| 10+ | $54.430 |
| 25+ | $54.420 |
| 50+ | $54.410 |
Price for:Each
Minimum: 1
Multiple: 1
$72.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No490-170805E-68Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AC3128
Product RangeFortis
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric57mm
External Width - Metric80mm
External Depth - Metric175mm
IP RatingIP68
IP RatingIP68
Body ColorBlack
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial3.15"
External Depth - Imperial6.89"
Product RangeFortis
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
57mm
External Depth - Metric
175mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Fortis
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
80mm
IP Rating
IP68
Body Color
Black
External Height - Imperial
2.24"
External Depth - Imperial
6.89"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
