Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4DR3512Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52X6627
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $6.340 |
| 25+ | $6.060 |
| 50+ | $5.780 |
| 100+ | $5.490 |
| 250+ | $5.190 |
| 500+ | $5.060 |
| 1000+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4DR3512Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52X6627
Technical Datasheet
Accessory TypeDIN Mounting Rail
Length109mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
109mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (10-Jun-2022)
For Use With
Deltron 486-121208 & 486-121209 Heavy Duty Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
