Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No203015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50Y8820
Your Part Number
8 In Stock
11 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.990 |
| 10+ | $58.230 |
| 20+ | $55.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$66.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No203015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50Y8820
Technical Datasheet
Bag TypeAntistatic
Width - Imperial6"
Length - Imperial8"
Width - Metric152.4mm
Length - Metric203.2mm
Film Thickness75µm
Bag ColorPink
Seal TypeResealable
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Antistatic
Length - Imperial
8"
Length - Metric
203.2mm
Bag Color
Pink
Product Range
-
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
75µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 203015
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
