Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO EUROPE / VERMASON |
|---|---|
| Manufacturer Part No | 210300Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 09WX6811 |
| Your Part Number | |
| Technical Datasheet |
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.310 |
| 5+ | $28.260 |
| 10+ | $27.040 |
| 25+ | $25.660 |
| 50+ | $23.950 |
| 100+ | $22.580 |
Price for:Each
Minimum: 1
Multiple: 1
$30.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DESCO EUROPE / VERMASON |
|---|---|
| Manufacturer Part No | 210300Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 09WX6811 |
| Technical Datasheet | |
| Tape Type | Floor Marking |
| Adhesive Type | Self Adhesive |
| Tape Colour | Yellow, Black |
| Total Tape Thickness | - |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 2.95" |
| Tape Width - Metric | 75mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Tape Type | Floor Marking |
|---|---|
| Tape Colour | Yellow, Black |
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 2.95" |
| Product Range | - |
| Adhesive Type | Self Adhesive |
|---|---|
| Total Tape Thickness | - |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 75mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
