Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No225717Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41X2761
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $562.630 |
| 2+ | $533.680 |
| 5+ | $512.130 |
Price for:Each
Minimum: 1
Multiple: 1
$562.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No225717Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41X2761
Technical Datasheet
Wire Connection-
Resistance Measurement Range10kohm to 1Tohm
Resolution (ohm)-
Test Current-
Accuracy± 1/2 Decade
External Height30mm
External Width70mm
External Depth130mm
Weight200g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Connection
-
Resolution (ohm)
-
Accuracy
± 1/2 Decade
External Width
70mm
Weight
200g
SVHC
No SVHC (04-Feb-2026)
Resistance Measurement Range
10kohm to 1Tohm
Test Current
-
External Height
30mm
External Depth
130mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
