Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229135Copy
Newark Part No.09WX6830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.090 |
| 10+ | $13.390 |
| 20+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$16.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229135Copy
Newark Part No.09WX6830
Technical Datasheet
Sign TypeWarning
Sign LegendAttention Observe Precautions Electrostatic Sensitive Devices
Sign MaterialFoamex
External Height150mm
External Width300mm
Sign ColourBlack on Yellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Sign Type
Warning
Sign Material
Foamex
External Width
300mm
Product Range
-
Sign Legend
Attention Observe Precautions Electrostatic Sensitive Devices
External Height
150mm
Sign Colour
Black on Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
