Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229245Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5434
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $20.560 |
Price for:Each
Minimum: 1
Multiple: 1
$20.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229245Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5434
Technical Datasheet
Label TypeWarning
Label Height45mm
Label Width25mm
Label Diameter-
Label MaterialPaper
Label LegendEarth Bonding Point
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Label Type
Warning
Label Width
25mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Label Height
45mm
Label Diameter
-
Label Legend
Earth Bonding Point
Pack Quantity
10
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
