Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229987Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46WX2221
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.710 |
| 5+ | $36.060 |
| 10+ | $34.490 |
| 25+ | $32.730 |
| 50+ | $30.520 |
| 100+ | $28.750 |
Price for:Each
Minimum: 1
Multiple: 1
$38.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229987Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46WX2221
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max200mm
Lead Length2m
Wristband ColourBlue
Ground Terminals-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
2m
Ground Terminals
-
SVHC
No SVHC (04-Feb-2026)
Circumference Max
200mm
Wristband Colour
Blue
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
