Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229988Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90AJ7625
Your Part Number
3 In Stock
76 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.100 |
| 5+ | $24.340 |
| 10+ | $23.290 |
| 25+ | $22.120 |
| 50+ | $20.650 |
| 100+ | $19.480 |
| 250+ | $17.720 |
Price for:Each
Minimum: 1
Multiple: 1
$26.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Wrist Band Type
Coiled
Lead Length
2m
Ground Terminals
Socket
SVHC
No SVHC (04-Feb-2026)
Circumference Max
200mm
Wristband Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
