Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241520Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK4507
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.130 |
| 5+ | $132.970 |
| 10+ | $126.790 |
| 25+ | $119.310 |
Price for:Each
Minimum: 1
Multiple: 1
$144.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241520Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK4507
Technical Datasheet
Foam FeaturesConductive
Height - Metric30mm
Height30mm
Width - Metric1m
Width1m
Length - Metric1m
Length1m
Height - Imperial1.2"
Width - Imperial39.4"
Length - Imperial39.4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Foam Features
Conductive
Height
30mm
Width
1m
Length
1m
Width - Imperial
39.4"
Product Range
-
Height - Metric
30mm
Width - Metric
1m
Length - Metric
1m
Height - Imperial
1.2"
Length - Imperial
39.4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
