Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No06770Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47T1282
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$8.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No06770Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47T1282
Technical Datasheet
Label TypeWarning
Label Height19.05mm
Label Dimensions19.05mm x 50.8mm
Label Width50.8mm
Label Diameter-
Label MaterialPaper
Label LegendCaution Contains Parts And Assemblies Susceptible To Damage By Electrostatic Discharge (ESD)
Label ColourBlack on Yellow
Pack Quantity500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pressure sensitive label designed to call immediate attention to items that are susceptible to damage from ESD.
- Yellow with black printing
- Permanent adhesive label is used on packages, containers, anywhere a permanent warning is required
- Label is coated with varnish for added durability
- Excellent water, grease and alcohol resistance
Technical Specifications
Label Type
Warning
Label Dimensions
19.05mm x 50.8mm
Label Diameter
-
Label Legend
Caution Contains Parts And Assemblies Susceptible To Damage By Electrostatic Discharge (ESD)
Pack Quantity
500
SVHC
No SVHC (04-Feb-2026)
Label Height
19.05mm
Label Width
50.8mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
