Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No07405Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49H6761
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.830 |
Price for:Each
Minimum: 1
Multiple: 1
$17.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No07405Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49H6761
Technical Datasheet
ESD Storage TypeBinder
External Height - Imperial10"
External Height - Metric254mm
External Width - Imperial11.5"
External Width - Metric292.1mm
External Depth - Imperial1.2"
External Depth - Metric30.4mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 07405 is a 0.5-inch ring blue Dissipative Binder made of static dissipative vinyl over chipboard stiffener. The ring is constructed of nickel plated steel and ring size is the inside diameter of the ring and indicates the capacity of the binder to hold material.
- On the lower spine is hot stamped the ESD protective symbol
- Electro static charges are removed to ground when grounded
Applications
Industrial
Technical Specifications
ESD Storage Type
Binder
External Height - Metric
254mm
External Width - Metric
292.1mm
External Depth - Metric
30.4mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
10"
External Width - Imperial
11.5"
External Depth - Imperial
1.2"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
