Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No07503Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69K4331
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.900 |
Price for:Each
Minimum: 1
Multiple: 1
$18.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No07503Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69K4331
Technical Datasheet
Grounder TypeSole
Grounder ColourBlue
Resistance2Mohm
Strap MaterialElastic
Lead Length30"
Fastening TypeHook and Loop
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Large size premium sole grounder
- Provides more complete path to ground than regular heel or toe grounder
- Large contact area on ball of foot
- Tear resistant rubber with inner scrim
- 30" long, 8 conductive strand nylon polyester grounding tab
- Wider and more consistent contact area
- Rubber sole pattern is made from black conductive outer layer and non-marring lining
- 3/4" wide, blue loop material with return hook tip
- Stretch elastic back
Technical Specifications
Grounder Type
Sole
Resistance
2Mohm
Lead Length
30"
Product Range
-
Grounder Colour
Blue
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
