Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No07588Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61H5663
Your Part Number
619 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No07588Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61H5663
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack
Resistance1Mohm
Strap MaterialElastic
Lead Length24"
Fastening TypeHook and Loop
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Economy heel grounder
- Two layer rubber composite material
- Non-marring inner layer
- Adjustable and comfortable hook and loop fastening system
- 24" long nylon polyester grounding tab
- Elastic material for comfort
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
24"
Product Range
-
Grounder Colour
Black
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
