Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09085Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61H5685
Your Part Number
185 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.830 |
Price for:Each
Minimum: 1
Multiple: 1
$39.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09085Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61H5685
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330.2mm
Lead Length6ft
Wristband ColourBlack
Ground TerminalsSnap, Stud
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
09085 is a band with a 6' coil cord. It is comfortable and designed not to pinch or pull hair. It ensures a reliable path-to-ground connection expanding the banana plug into the socket. It ensures reliable path-to-ground connection to spring-loaded 4mm stainless steel constant contact coil cord snap. It is used for reliable removal of generated static charges.
- Premium adjustable metal expansion wristband with 4mm snap stud and 6 feet coil cord
- Coil cord terminated with 4mm medical snap socket and banana plug
- Medical grade series stainless steel backplate and links
- Solid stainless steel machined snap stud
- ABS cap with slotted opening to allow size adjustment
- Relaxed retraction coil cord
- Low profile snap design prevents cord from being disconnected or getting in operator’s work area
Contents
Wrist strap with coil cord, Alligator clip.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Snap, Stud
SVHC
No SVHC (04-Feb-2026)
Circumference Max
330.2mm
Wristband Colour
Black
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
